178.6105.0001 | Littelfuse

Car fuse holder, FKS/ATO, 30 A, 80 V, PCB mounting, 178.6105.0001

Order No.: 46G800
EAN: 4099889128000
MPN:
178.6105.0001
Series: ATO FH2
178.6105.0001 Littelfuse Fuse Holders Image 1
178.6105.0001 Littelfuse Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 229 pcs.
Available in 4 Days: 300 pcs.
Leadtime: 13 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.2602 €
50 pcs.
4.0222 €
100 pcs.
3.7961 €
250 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for FKS blade fuses, series FH2, type Littelfuse/Pudenz 178.61.

Can be snapped together to form series, groups and arrays, also suitable for use as flying fuse holder, for rated currents up to 30 A; Rated voltage: bis 80 V. Housing and hood material: thermoplastic. Contact material: tinned copper alloy.

Complete with 1.5 to 2.5 mm² contacts.

Type: 178.6105.0001, fuse holder with hood

Technical specifications
Connection Crimpanschluss
Version geschlossen
Type of mounting Leiterplattenmontage
For Fuse FKS/ATO
Rated voltage 80 V
Rated current 30 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes