17861520022 | Littelfuse
Car fuse holder, FKS/ATO, 80 A, 80 V, PCB mounting, 17861520022
Unit Price (€ / pc.)
32.8916 € *
Available: 0 pcs.
Available in 4 Days: 30 pcs.
Leadtime: 13 Weeks **
Multiple fuse holders for FKS blade fuses, type Littelfuse/Pudenz 178.6152.
Side fasteners and screw terminals up to max. 4.0 mm², for 2 or 4 fuses (depending on the type); Housing: thermoplastic, black, UL 94-0. Rated voltage: max. 32 V.
Technical attributes (type, version, dimension L): 178.6152.002, for 2 fuses, L 32 mm
Technical specifications
Connection | Leiterplattenanschluss | |
Version | geschlossen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | FKS/ATO | |
Rated voltage | 80 V | |
Rated current | 80 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |