17870170001 | Littelfuse
Car fuse holder, FKS/ATO, 30 A, 80 V, PCB mounting, 17870170001
Unit Price (€ / pc.)
10.8885 € *
Available: 30 pcs.
Leadtime: 26 Weeks **
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
5 pcs.
10.0793 €
10 pcs.
9.5081 €
25 pcs.
8.9726 €
50 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for FKS blade fuses series FKH, type Littelfuse/Pudenz 178.7017.
With two 90° angled solder pins, for fuse inserts up to 80 V; Case material: thermoplastic, UL 94 VDC0, black. Connections: tinned copper alloy.
Type: 178.7017.0001, fuse holder
Technical specifications
Anschluss | Lötstift | |
Ausführung | geschlossen | |
Befestigungsart | Leiterplattenmontage | |
Für Sicherung | FKS/ATO | |
Nennspannung | 80 V | |
Nennstrom | 30 A |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |