52000001009 | Littelfuse
Fuse holder clip, 5 mm, 6.3 A, 250 V, PCB mounting, 52000001009
Unit Price (€ / pc.)
0.2309 € *
Available: 50 pcs.
Leadtime: 10 Weeks **
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2309 €
10 pcs.
0.1642 €
100 pcs.
0.1404 €
500 pcs.
0.1226 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
**Subject to prior sale
ACS 5MM FUSE CLIP
Technical specifications
Connection | solder pin | |
Version | open | |
Type of mounting | PCB mounting | |
For Fuse | 5 mm | |
Rated voltage | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |