52100001009 | Littelfuse

Fuse holder clip, 5 mm, 6.3 A, 250 V, PCB mounting, 52100001009

Order No.: 55P2290
EAN: 4099889128130
MPN:
52100001009
Series: 521
Littelfuse
52100001009 Littelfuse Fuse Holders
Image may differ
Unit Price (€ / pc.)
0.1380 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1380 €
ACS 5MM FUSE CLIP 90° PIN SHIFT
Technical specifications
Connection solder pin
Version open
Type of mounting PCB mounting
For Fuse 5 mm
Rated voltage 250 V
Rated current 6.3 A
Logistics
Country of origin CN
Customs tariff number 85369095
Original Packaging Bulk with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes