55900000001 | Littelfuse
Fuse holder, 8.5 mm/TR5/TE5, 6 A, 250 V, PCB mounting, 55900000001
Unit Price (€ / pc.)
1.1067 € *
Available: 923 pcs.
Leadtime: 11 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.7973 €
100 pcs.
0.6783 €
500 pcs.
0.5831 €
1000 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for TR 5/TE 5 picofuses, type Littelfuse/Wickmann 559.
For PCB mounting, made of thermoplastic to UL 94 VDC0, black; Grid: 7.18 mm. Limit value: 6.3 A/250 V. Power loss: maximum 1.6 W.
Type: 559, fuse holder
Technical specifications
Connection | Lötstift | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
Installation diameter | 10 mm | |
For Fuse | 8,5 mm/TR5/TE5 | |
Rated voltage | 250 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |