56000001009 | Littelfuse
Fuse holder, 8.5 mm/TR5/TE5, 6 A, 250 V, PCB mounting, 56000001009
Unit Price (€ / pc.)
1.2138 € *
Available: 223 pcs.
Available in 4 Days: 650 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
0.8687 €
100 pcs.
0.7497 €
500 pcs.
0.6426 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holders for TR 5/TE 5 picofuses, type Littelfuse/Wickmann 560.
Type: 560
For soldering into PCBs. Made of thermoplastic to UL 94 V-0, white;
Grid: 5.08 mm
Limit value: 6.3 A/250 V
Power loss: maximum 1.6 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 8.5 mm/TR5/TE5 | |
| Version | open | |
| Connection | solder pin | |
| Type of mounting | PCB mounting | |
| Installation diameter | 9.5 mm | |
| Rated current | 6 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |