56000001319 | Littelfuse
Fuse holder, 8.5 mm/TR5/TE5, 6.3 A, 250 V, PCB mounting, 56000001319
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
ACS TR5/TE5 FUSEHLDR 6.3A/1.6W/3mm
Technical specifications
Connection | solder pin | |
Type of mounting | PCB mounting | |
For Fuse | 8.5 mm/TR5/TE5 | |
Rated voltage | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |