56200001009 | Littelfuse
Fuse holder, 8.5 mm/TR5/TE5, 6.3 A, 250 V, PCB mounting, 56200001009
Unit Price (€ / pc.)
2.4514 € *
Available: 25 pcs.
Available in 4 Days: 1,220 pcs.
Leadtime: 10 Weeks **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
1.7493 €
100 pcs.
1.4994 €
500 pcs.
1.3090 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
CS TR5/TE5 SMALL HOLDER
Technical specifications
Connection | solder pin | |
Type of mounting | PCB mounting | |
For Fuse | 8.5 mm/TR5/TE5 | |
Rated voltage | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |