57000000001 | Littelfuse

Fuse holder, 8.5 mm/TR5/TE5, 6 A, 250 V, panel mounting, 57000000001

Order No.: 46G5490
EAN: 4099889126402
MPN:
57000000001
Series: 575
57000000001 Littelfuse Fuse Holders Image 1
57000000001 Littelfuse Fuse Holders Image 2
57000000001 Littelfuse Fuse Holders Image 3
57000000001 Littelfuse Fuse Holders Image 4
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,535.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5351 €

holder for picofuse

Type: 570, with solder terminals

for soldering , with bulkhead fastener M12.7 x 1.5. Holder material: thermoplastic, black, UL 94 VDC0, polyamide 6.6. Cap: thermoplastic, crystal clear, polycarbonate, UL 94 VDC0. Contacts: tinned copper alloy. Rated voltage: 250 V. Rated current: max. 6.3 A. Rated power: max. 2.5 W.

Technical specifications
Connection Lötanschluss
Version offen
Type of mounting Panelmontage
Installation diameter 12.7 mm
For Fuse 8,5 mm/TR5/TE5
Rated voltage 250 V
Rated current 6 A
Logistics
Country of origin PH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes