64600001003 | Littelfuse
Fuse holder, 5 x 20 mm, 6 A, 250 V, PCB mounting, 64600001003
Unit Price (€ / pc.)
1.3209 € *
Available: 1,095 pcs.
Available in 4 Days: 1,826 pcs.
Leadtime: 15 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
0.9520 €
100 pcs.
0.8092 €
500 pcs.
0.7140 €
1000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
fuse holder for 5 x 20mm fuse
Type: 646, PCB terminals
with hole for 3.0 mm screw. Limit: 6.3 A/250 V. Insulator: thermoplastic (PA 6.6), UL 94 VDC0, black. Connections: tinned copper alloy
Technical specifications
Connection | Leiterplattenanschluss | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 6 A |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |