64700001003 | Littelfuse
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, screw mounting, 64700001003
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Next delivery: 920 pcs. on 2025-07-10
Leadtime: 15 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.5950 €
100 pcs.
0.5117 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder for 5 x20 mm fuse
Type: 647
with solder terminals and hole for 3.0 mm screw.
Limit: 6.3 A/250 V
Insulator: thermoplastic (PA 6.6), UL 94 VDC0, black
Connections: tinned copper alloy
Technical specifications
Anschluss | Lötanschluss | |
Ausführung | offen | |
Befestigungsart | Schraubmontage | |
Für Sicherung | 5 x 20 mm | |
Nennspannung | 250 V | |
Nennstrom | 6.3 A |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |