64900001039 | Littelfuse

Fuse holder, 5 x 20 mm, 6 A, 250 V, PCB mounting, 64900001039

Order No.: 46G6015
EAN: 4099889126945
MPN:
64900001039
Series: 649
64900001039 Littelfuse Fuse Holders Image 1
64900001039 Littelfuse Fuse Holders Image 2
64900001039 Littelfuse Fuse Holders Image 3
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 1,140 pcs.
Leadtime: 11 Weeks **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.8925 €
100 pcs.
0.7735 €
500 pcs.
0.6664 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for 5 x 20 mm G fuses, type Littelfuse/Wickmann 649.

Open design, suitable for automated insertion, with contacts covered towards the outside; Limit values: 250 V/6.3 A. Metal parts: tinned copper alloy, solderable. Insulators: thermoplastic (PBTB) self-extinguishing UL 94 VDC0, white. Mounting: by solder joint and pin.

Type: 649, fuse holder

Technical specifications
Connection Leiterplattenanschluss
Version offen
Type of mounting Leiterplattenmontage
Installation diameter 2.6 mm
For Fuse 5 x 20 mm
Rated voltage 250 V
Rated current 6 A
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes