65800001009 | Littelfuse
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 65800001009
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
SMD-fuse holder for 5 x 20 G fuse
Type: 658
with lateral insulators at the insertion contacts, black. Limit values: 250 V/10 A. Metal parts: tinned copper alloy, solderable. Insulator: thermoplastic, UL 94 VDC0. Certifications: VDE, Semko, SEV, UL, CSA.
Technical specifications
Connection | SMD | |
Version | offen | |
Type of mounting | Leiterplattenmontage | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |