80000000005 | Littelfuse

Fuse holder, 5 x 20 mm/6.35 x 32 mm, 6 A, 250 V, central Mounting, 80000000005

Order No.: 46G6230
EAN: 4099889127423
MPN:
80000000005
Series: 800
80000000005 Littelfuse Fuse Holders Image 1
80000000005 Littelfuse Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 0 pcs.
Next delivery: 900 pcs. on 2025-04-28
Leadtime: 19 Weeks **
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
3.7723 €
100 pcs.
3.2249 €
500 pcs.
2.7965 €
1000 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for 5 x 20 mm or 6.3 x 32 mm G fuses, series FAU, type Littelfuse/Wickmann 800.

Compliant with IEC 60127-6, with bushing mount, the bayonet lock cap size determines the size of the fuse to insert; Rated voltage: 250 V. Rated current with 5 x 20/6.3 x 32 mm, fuse: 6.3/10 A (VDE, Semko), 16 A (UL, CSA). Dielectric strength: min. 1.5 kV. Holder and cap material: thermoplastic (polyamide PA 6.6), UL 94 VDC0, black. Connections: tinned copper alloy. Degree of protection: IP 40. Touch protection category: PC2. Operating temperatures: –25 to +70 °C. Certifications: VDE, Semko, UL, CSA. The bayonet lock caps must be installed and are available on separate order.

Type: 800, fuse holder without cap

Technical specifications
Connection Steckanschluss
Version geschlossen
Type of mounting Zentralbefestigung
Touch protection PC2
Installation diameter 12.7 mm
For Fuse 5 x 20 mm/6,35 x 32 mm
Rated voltage 250 V
Rated current 6 A
Degree of protection (IP) IP40
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes