80000000105 | Littelfuse
Fuse holder, 6.3 x 32 mm, 16 A, 500 V, central Mounting, 80000000105
Unit Price (€ / pc.)
4.0341 € *
Available: 5,036 pcs.
Leadtime: 19 Weeks **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.3677 €
100 pcs.
2.8798 €
500 pcs.
2.4990 €
1000 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder 6,3 x 32 mm, Rated voltage: 500 VAC, Rated current UL: 16 A, Rated current VDE: 10 A, Connection: Flachsteckanschluss, Diameter D-hole: 12,7 mm, Protection: IP 40, Mounting: Panel, Holder black thermoplastic, Berührungsschutz: PC2, Anschlüsse: Cu-Legierung verzinnt, Zulassungen: VDE, UL, CSA
Technical specifications
For Fuse | 6,3 x 32 mm | |
Version | geschlossen | |
Connection | Steckanschluss | |
Type of mounting | Zentralbefestigung | |
Installation diameter | 12.7 mm | |
Version of the cap | Fingergrip | |
Rated current | 16 A | |
Rated voltage | 500 V | |
Touch protection | PC2 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |