81100000005 | Littelfuse
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 6 A, 250 V, PCB mounting, 81100000005
Unit Price (€ / pc.)
3.7604 € *
Available: 273 pcs.
Available in 4 Days: 4,500 pcs.
Leadtime: 10 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.1297 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holder for 5 x 20 mm and 6.3 x 32 mm G fuse
Type: 811
radial, for PCB mounting, compliant with IEC 60127-6 and UL 512. Pin pitch: 7.62 mm. Insulators: thermoplastic (polyamide PA 6.6) socket, compliant with UL 94 VDC0, black. Rated load: 6.3 A/250 V. Dielectric test voltage: 4.0 kV/50 Hz (1.0 minute, dry run). Degree of protection to IEC 60529: IP 40. Certifications: VDE, Semko, UL, CSA.
Technical specifications
Connection | Leiterplattenanschluss | |
Version | geschlossen | |
Type of mounting | Leiterplattenmontage | |
Touch protection | PC2 | |
Installation diameter | 6.35 mm | |
For Fuse | 5 x 20 mm/6,3 x 32 mm | |
Rated voltage | 250 V | |
Rated current | 6 A | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |