17861910001 | Littelfuse

Bracket, rechts, for fuse holder FKH, 17861910001

Order No.: 46G812
EAN: 4099889174625
MPN:
17861910001
Series: ATO FKH
17861910001 Littelfuse Fuses Accessories
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 496 pcs.
Available in 4 Days: 500 pcs.
Leadtime: 13 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
3.3796 €
100 pcs.
2.8917 €
500 pcs.
2.5109 €
1000 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fuse holders for FKS blade fuses series FKH, type Littelfuse/Pudenz 178.61.

With tab terminals; Connection material: tinned copper alloy. Housing and adapter: thermoplastic. Rated current: max. 30 A. Rated voltage: max. 80 V. Fuse holder retainers are available on separate order. Two parts are required for the retainer: snap-on lock on the right, and without lock on the left (please order each item separately).

Type: 178.6191.000, retainer on right side with snap-on lock

Technical specifications
Product type Halterung
Version rechts
Suitable for Sicherungshalter FKH
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes