17861920001 | Littelfuse
Bracket, left, for fuse holder FKH, 17861920001
Unit Price (€ / pc.)
3.3796 € *
Available: 2,733 pcs.
Leadtime: 13 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.1654 €
50 pcs.
2.5228 €
100 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fuse holders for FKS blade fuses series FKH, type Littelfuse/Pudenz 178.61.
With tab terminals; Connection material: tinned copper alloy. Housing and adapter: thermoplastic. Rated current: max. 30 A. Rated voltage: max. 80 V. Fuse holder retainers are available on separate order. Two parts are required for the retainer: snap-on lock on the right, and without lock on the left (please order each item separately).
Type: 178.6192.000, retainer on left side without snap-on lock
Technical specifications
Product type | Halterung | |
Version | links | |
Suitable for | Sicherungshalter FKH |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |