81500000005 | Littelfuse

Cap, fuse 5 x 20 mm, for fuse holder 811, 81500000005

Order No.: 46G6232
EAN: 4099889174595
MPN:
81500000005
Series: 815/816
81500000005 Littelfuse Fuses Accessories
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 4,004 pcs.
Available in 4 Days: 300 pcs.
Leadtime: 15 Weeks **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
3.4272 €
100 pcs.
2.9274 €
500 pcs.
2.5466 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cap, 81500000005, Littelfuse

Corresponding cap with slot for screwdriver, type 815.

Technical specifications
Product type Kappe
Version Sicherung 5 x 20 mm
Suitable for Sicherungshalter 811
Logistics
Country of origin CZ
Customs tariff number 85369095
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes