83700000005 | Littelfuse

Cap, fuse 5 x 20 mm, for fuse holder 820/820 20/821/823/824/824 20, 83700000005

Order No.: 55P2397
EAN: 4099889174656
MPN:
83700000005
Series: 837
83700000005 Littelfuse Fuses Accessories
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
220.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.2015 €

Cap, 83700000005, Littelfuse

Cap for fuse holder, 5x20 mm.

Technical specifications
Version Sicherung 5 x 20 mm
Suitable for Sicherungshalter 820/820 20/821/823/824/824 20
Product type Kappe
Logistics
Country of origin CZ
Customs tariff number 85369095
Original Packaging Bulk mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes