CG110MSTR | Littelfuse
2 electrode arrester, SMD, 110 V, 10 kA, ceramic, CG110MSTR
Gas discharge tube, CG110MSTR, LITTELFUSE
The highly reliable GDT provides a high degree of surge protection in a small size, ideal for board-level circuit protection. GDTs function as switches that dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. Their gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG is ideal for the protection of test and communication equipment and other devices in which low voltage limits and extremely low arc voltages are required.
Features
- Rugged ceramic-metal construction
- Low capacitance
- RoHS and lead-free compliant
Applications
- Communication lines and equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronics
- ADSL equipment
- Telecom SLIC protection
Ableitstoßstrom | 10 kA | |
Ansprechspannung | 110 V | |
Anzahl der Ableiter | 2 | |
Bauform | SMD | |
Gehäusematerial | Keramik |
Ursprungsland | CN |
Zolltarifnummer | 85363090 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |