CG21000LTR | Littelfuse
2 electrode arrester, axial, 1000 V, 10 kA, ceramic, CG21000LTR
Unit Price (€ / pc.)
2.8203 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Gas discharge tube, CG21000LTR, LITTELFUSE
The highly reliable GDT provides a high degree of surge protection in a small size, ideal for board-level circuit protection. GDTs function as switches that dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. Their gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG2 is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.
Features
- Rugged ceramic-metal construction
- Low capacitance
- RoHS and lead-free compliant
Applications
- Communication lines and equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronics
- ADSL equipment
- Telecom SLIC protection
Technical specifications
Design | axial | |
Activation voltage | 1000 V | |
discharge current | 10 kA | |
Number of arresters | 2 | |
Shell Material | Keramik |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |