CG2145L | Littelfuse

2 electrode arrester, axial, 145 V, 20 kA, ceramic, CG2145L

Order No.: 56P7259
EAN: 4099889176018
MPN:
CG2145L
Series: CG2
CG2145L Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
866.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
2.4752 €

Electrode arrester, CG2145L, Littelfuse

Highly reliable CG2 GDT provides a high degree of surge protection in a small size ideal for board level circuit protection. GDT functions as a switch which dissipates a minimum amount of energy and therefore handles currents that far surpass other types of transient voltage protection. The gas-filled, rugged ceramic metal construction makes it well suited to adverse environments.

Features

  • Low capacitance
  • RoHS compliant and lead-free

Applications

  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supply
  • Instrumentation circuits
  • Medical electronics
  • ADSL equipment
  • Telecom SLIC protection
Technical specifications
Ableitstoßstrom 20 kA
Ansprechspannung 145 V
Anzahl der Ableiter 2
Bauform axial
Gehäusematerial Keramik
Logistics
Ursprungsland CN
Zolltarifnummer 85354000
Originalverpackung Tray mit 350 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes