CG2145LSN | Littelfuse
2 electrode arrester, SMD, 145 V, 10 kA, ceramic, CG2145LSN
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Gas discharge tube, CG2145LSN, LITTELFUSE
The highly reliable GDT provides a high degree of surge protection in a small size, ideal for board-level circuit protection. GDTs function as switches that dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. Their gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG2 is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.
Features
- Rugged ceramic-metal construction
- Low capacitance
- RoHS and lead-free compliant
Applications
- Communication lines and equipment
- CATV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronics
- ADSL equipment
- Telecom SLIC protection
Technical specifications
Bauform | SMD | |
Ansprechspannung | 145 V | |
Ableitstoßstrom | 10 kA | |
Anzahl der Ableiter | 2 | |
Gehäusematerial | Keramik |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85363090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |