CG2250MS | Littelfuse

2 electrode arrester, SMD, 250 V, 10 kA, ceramic, CG2250MS

Order No.: 75P1654
EAN: 4099891885199
MPN:
CG2250MS
Series: CG2
Littelfuse
CG2250MS Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.4752 €

Gas discharge tube, CG2250MS, LITTELFUSE

The highly reliable GDT provides a high degree of surge protection in a small size, ideal for board-level circuit protection. GDTs function as switches that dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. Their gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG2 is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.

Features

  • Rugged ceramic-metal construction
  • Low capacitance
  • RoHS and lead-free compliant

Applications

  • Communication lines and equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Instrumentation circuits
  • Medical electronics
  • ADSL equipment
  • Telecom SLIC protection
Technical specifications
discharge current 10 kA
Activation voltage 250 V
Number of arresters 2
Design SMD
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes