CG2800 | Littelfuse

2 electrode arrester, SMD, 800 V, 10 kA, ceramic, CG2800

Order No.: 75P1687
EAN: 4099891885526
MPN:
CG2800
Series: CG2
CG2800 Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,884.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
2.4038 €

Gas discharge tube, CG2800, LITTELFUSE

The highly reliable GDT provides a high degree of surge protection in a small size, ideal for board-level circuit protection. GDTs function as switches that dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. Their gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG2 is ideal for protecting equipment where higher voltage limits and holdover voltages are necessary.

Features

  • Rugged ceramic-metal construction
  • Low capacitance
  • RoHS and lead-free compliant

Applications

  • Communication lines and equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Instrumentation circuits
  • Medical electronics
  • ADSL equipment
  • Telecom SLIC protection
Technical specifications
Bauform SMD
Ansprechspannung 800 V
Ableitstoßstrom 10 kA
Anzahl der Ableiter 2
Gehäusematerial Keramik
Logistics
Ursprungsland CN
Zolltarifnummer 85363090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes