CG31.5L | Littelfuse
2 electrode arrester, axial, 1.5 kV, 5 kA, ceramic, CG31.5L
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Electrode arrester, CG31.5L, Littelfuse
Highly reliable CG GDT provides a high degree of surge protection in a small size ideal for board level circuit protection. GDT functions as a switch which dissipates a minimum amount of energy and therefore handles currents that far surpass other types of transient voltage protection. The gas-filled, rugged ceramic metal construction makes it well suited to adverse environments.Features
- Low capacitance
- RoHS compliant and lead-free
Applications
- Communication equipment
- CATV equipment
- Test equipment
- Data lines
- Power supply
- Instrumentation circuits
- Medical electronics
- ADSL equipment
- Telecom SLIC protection
Technical specifications
Ableitstoßstrom | 5 kA | |
Ansprechspannung | 1.5 kV | |
Anzahl der Ableiter | 2 | |
Bauform | axial | |
Gehäusematerial | Keramik |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85354000 |
Originalverpackung | Tray mit 350 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |