CG32.5L | Littelfuse

2 electrode arrester, axial, 2500 V, 10 kA, ceramic, CG32.5L

Order No.: 75P1699
EAN: 4099891885649
MPN:
CG32.5L
Series: CG3
CG32.5L Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,120.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
3.2011 €

Gas discharge tube, CG32.5L, LITTELFUSE

The two-electrode line protectors provide a high degree of surge protection in AC line applications. The CG3 two-electrode high-voltage device is designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.

Features

  • Rugged ceramic-metal construction
  • Low capacitance

Applications

  • CRT terminals
  • CATV equipment
  • Antennas
  • Power supplies
  • Medical electronics
Technical specifications
Ableitstoßstrom 10 kA
Ansprechspannung 2500 V
Anzahl der Ableiter 2
Bauform axial
Gehäusematerial Keramik
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes