CG32.5LTR | Littelfuse
2 electrode arrester, axial, 2500 V, 10 kA, ceramic, CG32.5LTR
Unit Price (€ / pc.)
3.2606 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Gas discharge tube, CG32.5LTR, LITTELFUSE
The two-electrode line protectors provide a high degree of surge protection in AC line applications. The CG3 two-electrode high-voltage device is designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.
Features
- Rugged ceramic-metal construction
- Low capacitance
Applications
- CRT terminals
- CATV equipment
- Antennas
- Power supplies
- Medical electronics
Technical specifications
Ableitstoßstrom | 10 kA | |
Ansprechspannung | 2500 V | |
Anzahl der Ableiter | 2 | |
Bauform | axial | |
Gehäusematerial | Keramik |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85354000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |