CG34.0 | Littelfuse
2 electrode arrester, axial, 4000 V, 10 kA, ceramic, CG34.0
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Gas discharge tube, CG34.0, LITTELFUSE
The two-electrode line protectors provide a high degree of surge protection in AC line applications. The CG3 two-electrode high-voltage device is designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.
Features
- Rugged ceramic-metal construction
- Low capacitance
Applications
- CRT terminals
- CATV equipment
- Antennas
- Power supplies
- Medical electronics
Technical specifications
Design | axial | |
Activation voltage | 4000 V | |
discharge current | 10 kA | |
Number of arresters | 2 | |
Shell Material | Keramik |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85354000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |