CG34.0L | Littelfuse

2 electrode arrester, axial, 4000 V, 10 kA, ceramic, CG34.0L

Order No.: 75P1705
EAN: 4099891885700
MPN:
CG34.0L
Series: CG3
CG34.0L Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,216.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
3.4748 €

Gas discharge tube, CG34.0L, LITTELFUSE

The two-electrode line protectors provide a high degree of surge protection in AC line applications. The CG3 two-electrode high-voltage device is designed for surge protection and high isolation applications, and for applications for which bias voltages or signal levels of several hundred volts are normally present.

Features

  • Rugged ceramic-metal construction
  • Low capacitance

Applications

  • CRT terminals
  • CATV equipment
  • Antennas
  • Power supplies
  • Medical electronics
Technical specifications
Design axial
Activation voltage 4000 V
discharge current 10 kA
Number of arresters 2
Shell Material Keramik
Logistics
Country of origin CN
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes