CG75MS | Littelfuse

2 electrode arrester, SMD, 75 V, 10 kA, ceramic, CG75MS

Order No.: 75P1714
EAN: 4099891885793
MPN:
CG75MS
Series: CG
CG75MS Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,570.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.5704 €

Gas discharge tube, CG75MS, LITTELFUSE

The highly reliable GDT provides a high degree of surge protection in a small size, ideal for board-level circuit protection. GDTs function as switches that dissipate a minimum amount of energy and therefore handle currents that far surpass other types of transient voltage protection. Their gas-filled, rugged ceramic metal construction makes them well suited to adverse environments. The CG is ideal for the protection of test and communication equipment and other devices in which low voltage limits and extremely low arc voltages are required.

Features

  • Rugged ceramic-metal construction
  • Low capacitance
  • RoHS and lead-free compliant

Applications

  • Communication lines and equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Instrumentation circuits
  • Medical electronics
  • ADSL equipment
  • Telecom SLIC protection
Technical specifications
Design SMD
Activation voltage 75 V
discharge current 10 kA
Number of arresters 2
Shell Material Keramik
Logistics
Country of origin CN
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes