RF4055-000 | Littelfuse

2 electrode arrester, SMD, 150 V, 20 kA, ceramic, RF4055-000

Order No.: 75P1725
EAN: 4099891885908
MPN:
RF4055-000
Series: GTCS28
RF4055-000 Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.4752 €

Gas discharge tube, RF4055-000, LITTELFUSE

The gas discharge tube is placed in front of, and in parallel with, sensitive telecom equipment such as power lines, communication lines, signal lines and data transmission lines to help protect them from damage caused by transient surge voltages that may result from lightning strikes and equipment switching operations. This device does not influence the signal in normal operation. However, in the event of an overvoltage surge, such as a lightning strike, the GDT switches to a low impedance state and diverts the energy away from the sensitive equipment. The GDT offers a high level of surge protection and low capacitance, with the low capacitance also resulting in less signal distortion.

Features

  • Suitable for use in sensitive equipment due to impulse sparkover response
  • Suitable for high-frequency applications
  • Highly reliable performance
  • RoHS compliant
  • Halogen free
  • High accuracy spark-over voltages for high precision designs
  • Non radioactive materials
  • Devices certified to UL497B and UL1449

Applications

  • Telecommunications
  • MDF modules
  • xDSL equipment
  • RF systems
  • Antenna
  • Base stations
  • Industrial and consumer electronics
  • Power supplies
  • Surge protectors
  • Alarm systems
  • Irrigation systems
Technical specifications
Design SMD
Activation voltage 150 V
discharge current 20 kA
Number of arresters 2
Shell Material Keramik
Logistics
Country of origin PH
Customs tariff number 85363010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes