SG230 | Littelfuse

2 electrode arrester, SMD, 230 V, 1 kA, ceramic, SG230

Order No.: 75P1737
EAN: 4099891886028
MPN:
SG230
Series: SG
SG230 Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.071 €

Gas discharge tube, SG230, LITTELFUSE

This GDT offers high surge ratings in a miniature package, designed for surface mounting on PCB. Low insertion loss is perfectly suited to broadband equipment applications. The capacitance does not vary with voltage, and will not cause operational problems with ADSL2+, where capacitance variation across tip and ring is undesirable. This device is extremely robust and is able to divert a 1000 A pulse without destruction.

Features

  • Excellent stability on multiple pulse duty cycle
  • Excellent response to fast rising transients
  • Ultra low insertion loss
  • 1-2KA surge capability tested with 8/20μS pulse as defined by IEC 61000-4-5
  • Non-radioactive
  • Low capacitance
  • UL recongized
  • Conforms to ITU-T K12, IEC 61000-4-5
  • Square outline
  • GHz working frequency
  • RoHS compliant and lead-free

Applications

  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom SLIC protection
  • Broadband equipment
  • ADSL equipment, including ADSL2+
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment
Technical specifications
Filter Property Value
Design SMD
Activation voltage 230 V
discharge current 1 kA
Number of arresters 2
Shell Material ceramic
Logistics
Property Value
Country of origin CN
Customs tariff number 85363090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes