SL1021A090R | Littelfuse

3 electrode arrester, radial, 90 V, 10 kA, ceramic, SL1021A090R

Order No.: 57P7399
EAN: 4099889176230
MPN:
SL1021A090R
Series: SL1021A
SL1021A090R Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,213.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.2134 €

Gas discharge tube, SL1021A090R, Littelfuse

GDT circuit protection device dissipates electrical surge energy safely within a contained plasma gas. Commonly used to help protect sensitive telecom and networking equipment and lines, GDT protects from damage that may result from lightning strikes and equipment switching operations.

Features

  • Excellent response to fast rising transients
  • Low insertion loss
  • Ultra low capacitance
  • RoHS compliant and lead-free

Applications

  • Broadband equipment
  • ADSL and XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment
  • Splitters
Technical specifications
Bauform radial
Ansprechspannung 90 V
Ableitstoßstrom 10 kA
Anzahl der Ableiter 3
Gehäusematerial Keramik
Logistics
Ursprungsland MY
Zolltarifnummer 85411000
Originalverpackung Tray mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes