SL1021A230C | Littelfuse

3 electrode arrester, SMD, 230 V, 10 kA, ceramic, SL1021A230C

Order No.: 75P1754
EAN: 4099891886196
MPN:
SL1021A230C
Series: SL1021A
SL1021A230C Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
2,879.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.8798 €

Gas discharge tube, SL1021A230C, LITTELFUSE

This GDT is designed to offer high levels of performance on fast rising transients in the range of 100 V/μS to 1 KV/μS, which are those most likely created by induced lightning disturbances. This device features ultra low capacitance and is extremely robust, with the device being able to divert a 10,000 Amp pulse without destruction. It offers optimized internal geometry that provides low insertion loss at high frequencies, making it ideal for the protection of broadband and other high-speed transmission equipment.

Applications

  • Broadband equipment
  • ADSL equipment
  • XDSL equipment
  • Satellite and CATV equipment
  • Splitters
  • General telecom equipment
  • Telecom network interfaces
  • Telephone line cards
  • Repeaters
  • Modems
  • Line test equipment
Technical specifications
Filter Property Value
Design SMD
Activation voltage 230 V
discharge current 10 kA
Number of arresters 3
Shell Material ceramic
Logistics
Property Value
Customs tariff number 85363090
Country of origin MY
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes