SL1021A230RF | Littelfuse

3 electrode arrester, radial, 230 V, 10 kA, ceramic, SL1021A230RF

Order No.: 75P1757
EAN: 4099891886226
MPN:
SL1021A230RF
Series: SL1021A
SL1021A230RF Littelfuse Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,546.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.5466 €

Gas discharge tube, SL1021A230RF, LITTELFUSE

This GDT is designed to offer high levels of performance on fast rising transients in the range of 100 V/μS to 1 KV/μS, which are those most likely created by induced lightning disturbances. This device features ultra low capacitance and is extremely robust, with the device being able to divert a 10,000 Amp pulse without destruction. It offers optimized internal geometry that provides low insertion loss at high frequencies, making it ideal for the protection of broadband and other high-speed transmission equipment.

Applications

  • Broadband equipment
  • ADSL equipment
  • XDSL equipment
  • Satellite and CATV equipment
  • Splitters
  • General telecom equipment
  • Telecom network interfaces
  • Telephone line cards
  • Repeaters
  • Modems
  • Line test equipment
Technical specifications
Ableitstoßstrom 10 kA
Ansprechspannung 230 V
Anzahl der Ableiter 3
Bauform radial
Gehäusematerial Keramik
Logistics
Ursprungsland MY
Zolltarifnummer 85363090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes