SL1021A300R | Littelfuse
3 electrode arrester, radial, 300 V, 10 kA, ceramic, SL1021A300R
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Gas discharge tube, SL1021A300R, LITTELFUSE
This GDT is designed to offer high levels of performance on fast rising transients in the range of 100 V/μS to 1 KV/μS, which are those most likely created by induced lightning disturbances. This device features ultra low capacitance and is extremely robust, with the device being able to divert a 10,000 Amp pulse without destruction. It offers optimized internal geometry that provides low insertion loss at high frequencies, making it ideal for the protection of broadband and other high-speed transmission equipment.
Applications
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- Splitters
- General telecom equipment
- Telecom network interfaces
- Telephone line cards
- Repeaters
- Modems
- Line test equipment
Technical specifications
Design | radial | |
Activation voltage | 300 V | |
discharge current | 10 kA | |
Number of arresters | 3 | |
Shell Material | Keramik |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |