IX4310TTR | Littelfuse

High speed low-side MOSFET driver, SOT23, Littelfuse IX4310TTR

Order No.: 74P5499
EAN: 4099891823641
MPN:
IX4310TTR
Series: 74P5499
IX4310TTR Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,677.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.5593 €

Gate driver, IX4310TTR, Littelfuse

The IX4310TTR is a 2 A low side gate driver. The output is capable of sourcing and sinking 2 A of peak current, and has a maximum voltage rating of 24 V.

Features

  • CMOS and TTL Compatible Inputs
  • Fast Propagation Delays
  • Fast Rise and Fall Times
  • Under Voltage Lockout Circuitry

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Power Inverters
Technical specifications
Number of channels 2
Version Niedrige Seite
Input voltage 24 V
Enclosure SOT23
Assembly SMD
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes