IX4340NETR | Littelfuse

Dual low-side MOSFET driver, SOIC-8, Littelfuse IX4340NETR

Order No.: 74P5502
EAN: 4099891823672
MPN:
IX4340NETR
Series: IX4340
IX4340NETR Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3,189.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.7973 €

Gate driver, IX4340NETR, Littelfuse

The IX4340NETR is a dual, high current, low-side gate driver. Each of the two outputs is capable of sourcing and sinking 5 A of peak current, and has a maximum voltage rating of 20 V. The two outputs can be paralleled for higher current applications.

Features

  • CMOS and TTL Compatible Inputs
  • Fast Propagation Delays
  • Fast Rise and Fall Times
  • Under Voltage Lockout Circuitry

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Power Inverters
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version low-side
Input voltage 20 V
Logistics
Property Value
Country of origin TW
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes