IX4340UE | Littelfuse
Dual low-side MOSFET driver, SOIC-8, Littelfuse IX4340UE
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Gate driver, IX4340UE, Littelfuse
The IX4340UE is a dual, high current, low-side gate driver. Each of the two outputs is capable of sourcing and sinking 5 A of peak current, and has a maximum voltage rating of 20 V. The two outputs can be paralleled for higher current applications.
Features
- CMOS and TTL Compatible Inputs
- Fast Propagation Delays
- Fast Rise and Fall Times
- Under Voltage Lockout Circuitry
Applications
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Controllers
- Power Inverters
Technical specifications
Number of channels | 2 | |
Version | Niedrige Seite | |
Input voltage | 20 V | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |