IX4340UETR | Littelfuse

Dual low-side MOSFET driver, SOIC-8, Littelfuse IX4340UETR

Order No.: 74P5505
EAN: 4099891823702
MPN:
IX4340UETR
Series: IX4340
IX4340UETR Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,808.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7616 €

Gate driver, IX4340UETR, Littelfuse

The IX4340UETR is a dual, high current, low-side gate driver. Each of the two outputs is capable of sourcing and sinking 5 A of peak current, and has a maximum voltage rating of 20 V. The two outputs can be paralleled for higher current applications.

Features

  • CMOS and TTL Compatible Inputs
  • Fast Propagation Delays
  • Fast Rise and Fall Times
  • Under Voltage Lockout Circuitry

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Power Inverters
Technical specifications
Anzahl der Kanäle 2
Ausführung Niedrige Seite
Eingangsspannung 20 V
Gehäuse SOIC-8
Montage SMD
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes