IX4426N | Littelfuse
Dual low-side ultrafast MOSFET driver, SOIC-8, Littelfuse IX4426N
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Gate driver, IX4426N, Littelfuse
The IX4426N is a dual high-speed, low-side gate drivers. Each of the two outputs can source and sink 1.5 A of peak current with rise and fall times of less than 10 ns.
Features
- CMOS and TTL Compatible Inputs
- Fast Propagation Delays
- Fast Rise and Fall Times
Applications
- Switching Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
Technical specifications
Number of channels | 2 | |
Version | Niedrige Seite | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |