IX4427N | Littelfuse
Dual low-side ultrafast MOSFET driver, SOIC-8, Littelfuse IX4427N
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Gate driver, IX4427N, Littelfuse
The IX4427N is a dual high-speed, low-side gate drivers. Each of the two outputs can source and sink 1.5 A of peak current with rise and fall times of less than 10 ns.
Features
- CMOS and TTL Compatible Inputs
- Fast Propagation Delays
- Fast Rise and Fall Times
Applications
- Switching Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
Technical specifications
Anzahl der Kanäle | 2 | |
Ausführung | Niedrige Seite | |
Gehäuse | SOIC-8 | |
Montage | SMD |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |