IX4427NTR | Littelfuse

Dual low-side ultrafast MOSFET driver, SOIC-8, Littelfuse IX4427NTR

Order No.: 74P5511
EAN: 4099891823764
MPN:
IX4427NTR
Series: IX4427
IX4427NTR Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.7378 €

Gate driver, IX4427NTR, Littelfuse

The IX4427NTR is a dual high-speed, low-side gate drivers. Each of the two outputs can source and sink 1.5 A of peak current with rise and fall times of less than 10 ns.

Features

  • CMOS and TTL Compatible Inputs
  • Fast Propagation Delays
  • Fast Rise and Fall Times

Applications

  • Switching Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
Technical specifications
Anzahl der Kanäle 2
Ausführung Niedrige Seite
Gehäuse SOIC-8
Montage SMD
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes