IXDD604D2TR | Littelfuse
Dual low-side ultrafast MOSFET driver, DFN-8, Littelfuse IXDD604D2TR
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Gate driver, IXDD604D2TR, Littelfuse
The IXDD604D2TR is a dual high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each of the two outputs can source and sink 4 A of current while producing voltage rise and fall times of less than 10 ns. The input of each driver is virtually immune to latch up, and proprietary circuitry eliminates cross conduction and current "shoot-through”.
Features
- Outputs May be Connected in Parallel for Higher Drive Current
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low Output Impedance
Applications
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
- Class-D Switching Amplifiers
Technical specifications
Number of channels | 2 | |
Version | Niedrige Seite | |
Enclosure | DFN-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |