IXDD604PI | Littelfuse

Dual low-side ultrafast MOSFET driver, DIP-8, Littelfuse IXDD604PI

Order No.: 74P5516
EAN: 4099891823818
MPN:
IXDD604PI
Series: IXD_604
IXDD604PI Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
1.4042 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,404.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.4042 €

Gate driver, IXDD604PI, Littelfuse

The IXDD604PI is a dual high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each of the two outputs can source and sink 4 A of current while producing voltage rise and fall times of less than 10 ns. The input of each driver is virtually immune to latch up, and proprietary circuitry eliminates cross conduction and current "shoot-through”.

Features

  • Outputs May be Connected in Parallel for Higher Drive Current
  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Anzahl der Kanäle 2
Ausführung Niedrige Seite
Gehäuse DIP-8
Montage THT
Logistics
Ursprungsland PH
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes