IXDD609D2TR | Littelfuse

Low-side ultrafast MOSFET driver, DFN-8, Littelfuse IXDD609D2TR

Order No.: 74P5522
EAN: 4099891823870
MPN:
IXDD609D2TR
Series: IXD_609
IXDD609D2TR Littelfuse Gate Driver ICs
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.3566 €

Gate driver, IXDD609D2TR, Littelfuse

The IXDD609D2TR is a high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. The high-current output can source and sink 9 A of peak current while producing voltage rise and fall times of less than 25 ns. The input is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross-conduction and current "shoot-through".

Features

  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Anzahl der Kanäle 1
Ausführung Niedrige Seite
Gehäuse DFN-8
Montage SMD
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes