IXDD609SI | Littelfuse
Low-side ultrafast MOSFET driver, SOIC-8, Littelfuse IXDD609SI
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Gate driver, IXDD609SI, Littelfuse
The IXDD609SI is a high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. The high-current output can source and sink 9 A of peak current while producing voltage rise and fall times of less than 25 ns. The input is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross-conduction and current "shoot-through".
Features
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low Output Impedance
Applications
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
- Class-D Switching Amplifiers
Technical specifications
Number of channels | 1 | |
Version | Niedrige Seite | |
Enclosure | SOIC-8 | |
Assembly | SMD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |